THG1V330M
vs
NRE-FL330M35V5X11F2F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
End Of Life
Ihs Manufacturer
TAICON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
580 mΩ
900 mΩ
Length
11 mm
11 mm
Manufacturer Series
HG(1V,8)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
210 mA
150 mA
Series
HG(1V,8)
Terminal Pitch
2 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
Bulk
Compare THG1V330M with alternatives
Compare NRE-FL330M35V5X11F2F with alternatives