TGL41-8.2CA vs MVP4KE8.2CAE3 feature comparison

TGL41-8.2CA SEMIKRON

Buy Now Datasheet

MVP4KE8.2CAE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL MICROSEMI CORP
Part Package Code DO-213AB DO-41
Package Description PLASTIC, MELF-2 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Breakdown Voltage-Nom 8.2 V 8.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 12.1 V 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-204AL
JESD-30 Code O-PELF-R2 O-PALF-W2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.13 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7 V 7.02 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER MATTE TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 4 4
Moisture Sensitivity Level 1

Compare TGL41-8.2CA with alternatives

Compare MVP4KE8.2CAE3 with alternatives