TGL41-8.2CA vs SMAJ75AHE3_A/H feature comparison

TGL41-8.2CA Microsemi Corporation

Buy Now Datasheet

SMAJ75AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.61 V 92.1 V
Breakdown Voltage-Min 7.79 V 83.3 V
Case Connection ISOLATED
Clamping Voltage-Max 12.1 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-214AC
JESD-30 Code O-PELF-R2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.02 V 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Base Number Matches 4 2
Package Description SMA, 2 PIN
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 87.7 V
Forward Voltage-Max (VF) 3.5 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Time@Peak Reflow Temperature-Max (s) 30

Compare TGL41-8.2CA with alternatives

Compare SMAJ75AHE3_A/H with alternatives