TGL41-8.2CA vs SM4T7V5CA feature comparison

TGL41-8.2CA Microsemi Corporation

Buy Now Datasheet

SM4T7V5CA STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.61 V 7.88 V
Breakdown Voltage-Min 7.79 V 7.13 V
Case Connection ISOLATED
Clamping Voltage-Max 12.1 V 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 7.02 V 6.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Base Number Matches 4 1
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Nom 7.5 V
Diode Capacitance-Min 1550 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 500 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TGL41-8.2CA with alternatives

Compare SM4T7V5CA with alternatives