TGL41-7.5C vs MQP4KE7.5CTR feature comparison

TGL41-7.5C Taitron Components Inc

Buy Now Datasheet

MQP4KE7.5CTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAITRON COMPONENTS INC MICROSEMI CORP
Package Description MELF-2 PLASTIC, DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 8.25 V 8.25 V
Breakdown Voltage-Min 6.75 V 6.75 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.7 V 11.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-204AL
JESD-30 Code O-PELF-R2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 6.05 V 6.05 V
Reverse Current-Max 500 µA
Reverse Test Voltage 6.05 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 1
Part Package Code DO-41
Pin Count 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.13 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MQP4KE7.5CTR with alternatives