TGL41-62ATGL41 vs TGL41-62A46HE3 feature comparison

TGL41-62ATGL41 SEMIKRON

Buy Now Datasheet

TGL41-62A46HE3 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL VISHAY SEMICONDUCTORS
Part Package Code DO-213AB DO-213AB
Package Description O-PELF-R2 O-PELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 65.1 V 65.1 V
Breakdown Voltage-Min 58.9 V 58.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-PELF-R2 O-PELF-R2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 53 V 53 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare TGL41-62ATGL41 with alternatives

Compare TGL41-62A46HE3 with alternatives