TGL41-43C vs P4SMA36CA-E3/61 feature comparison

TGL41-43C EIC Semiconductor Inc

Buy Now Datasheet

P4SMA36CA-E3/61 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Package Description MELF-2 R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 47.3 V 37.8 V
Breakdown Voltage-Min 38.7 V 34.2 V
Breakdown Voltage-Nom 43 V 36 V
Case Connection ISOLATED
Clamping Voltage-Max 61.9 V 49.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-214AC
JESD-30 Code O-PELF-R2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 300 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3.3 W
Rep Pk Reverse Voltage-Max 34.8 V 30.8 V
Reverse Current-Max 5 µA
Reverse Test Voltage 34.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code DO-214AC
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare TGL41-43C with alternatives

Compare P4SMA36CA-E3/61 with alternatives