TGL41-30 vs SA24 feature comparison

TGL41-30 EIC Semiconductor Inc

Buy Now Datasheet

SA24 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD PRO-AN ELECTRONIC CO LTD
Package Description MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 30 V
Breakdown Voltage-Min 27 V
Breakdown Voltage-Nom 28.5 V
Case Connection ISOLATED
Clamping Voltage-Max 43.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 24.3 V
Reverse Current-Max 5 µA
Reverse Test Voltage 24.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 8 48