TGL41-30 vs SM15T24A feature comparison

TGL41-30 General Instrument Corp

Buy Now Datasheet

SM15T24A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 33 V 25.2 V
Breakdown Voltage-Min 27 V 22.8 V
Breakdown Voltage-Nom 30 V 24 V
Case Connection ISOLATED
Clamping Voltage-Max 43.5 V 42.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-214AB
JESD-30 Code O-PELF-N2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 6.3 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD C BEND
Terminal Position END DUAL
Base Number Matches 4 4
Rohs Code Yes
parentfamilyid 4191600
Part Package Code DO-214AB
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 53 Weeks, 1 Day
Samacsys Description • Peak pulse power:\r\n– 1500 W (10/1000 μs)\r\n– up to 10 kW (8/20 μs)\r\n• Stand-off voltage range from 5 V to 188 V\r\n• Unidirectional and bidirectional types\r\n• Low leakage current: 0.2 µA at 25 °C\r\n• Operating Tj\r\n max: 150 °C\r\n• High power capability at Tj\r\n max.: up to 1250 W (10/1000 µs)\r\n• Lead finishing: matte tin plating
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2024-07-15 03:54:20
Total Weight 250
Category CO2 Kg 8.54
CO2 2135
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Diode Capacitance-Min 3500 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare TGL41-30 with alternatives

Compare SM15T24A with alternatives