TGL41-24ATGL41 vs BZW04-20/4G feature comparison

TGL41-24ATGL41 SEMIKRON

Buy Now Datasheet

BZW04-20/4G Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL VISHAY SEMICONDUCTORS
Part Package Code DO-213AB DO-41
Package Description O-PELF-R2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 25.2 V 25.2 V
Breakdown Voltage-Min 22.8 V 22.8 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-204AL
JESD-30 Code O-PELF-R2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20.5 V 20.5 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 1 1
Rohs Code No
Breakdown Voltage-Nom 24 V
Clamping Voltage-Max 33.2 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TGL41-24ATGL41 with alternatives

Compare BZW04-20/4G with alternatives