TGL41-20C
vs
SM4T7V5CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
STMICROELECTRONICS
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Max
22 V
7.88 V
Breakdown Voltage-Min
18 V
7.13 V
Breakdown Voltage-Nom
20 V
7.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
29.1 V
14.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-N2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
16.2 V
6.4 V
Reverse Current-Max
5 µA
500 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
NO LEAD
C BEND
Terminal Position
END
DUAL
Base Number Matches
2
1
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Capacitance-Min
1550 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TGL41-20C with alternatives
Compare SM4T7V5CA with alternatives