TGL41-18CA
vs
MQP4KE18CA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
MICROSEMI CORP
|
Part Package Code |
DO-213AB
|
DO-41
|
Package Description |
MELF-2
|
PLASTIC, DO-41, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
18.9 V
|
18 V
|
Breakdown Voltage-Min |
17.1 V
|
17.1 V
|
Breakdown Voltage-Nom |
18 V
|
17.55 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-213AB
|
DO-204AL
|
JESD-30 Code |
O-PELF-R2
|
O-PALF-W2
|
JESD-609 Code |
e1
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1.13 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
15.3 V
|
15.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN LEAD
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Base Number Matches |
2
|
4
|
Clamping Voltage-Max |
|
25.2 V
|
|
|
|
Compare TGL41-18CA with alternatives
Compare MQP4KE18CA with alternatives