TGL41-16CA
vs
P4KE16CA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
TAITRON COMPONENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
16.8 V
|
16.8 V
|
Breakdown Voltage-Min |
15.2 V
|
15.2 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
22.5 V
|
22.5 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-213AB
|
DO-204AL
|
JESD-30 Code |
O-PELF-R2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
500 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
3 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
13.6 V
|
13.6 V
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WRAP AROUND
|
WIRE
|
Terminal Position |
END
|
AXIAL
|
Base Number Matches |
7
|
54
|
Package Description |
|
DO-41, 2 PIN
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Nom |
|
16 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
MIL-STD-750; UL RECOGNIZED
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
13.6 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TGL41-16CA with alternatives