TGL41-130A vs SA110A feature comparison

TGL41-130A Taitron Components Inc

Buy Now Datasheet

SA110A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC ROCHESTER ELECTRONICS LLC
Package Description MELF-2 DO-15, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 137 V 135 V
Breakdown Voltage-Min 124 V 122 V
Breakdown Voltage-Nom 130.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-15
JESD-30 Code O-PELF-R2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 111 V 110 V
Reverse Current-Max 5 µA
Reverse Test Voltage 111 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Base Number Matches 8 55
Pbfree Code Yes
Part Package Code DO-15
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Power Dissipation-Max 1 W
Qualification Status COMMERCIAL
Terminal Finish BRIGHT TIN