TGL41-130A
vs
1SMB17CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAITRON COMPONENTS INC
MOTOROLA INC
Package Description
MELF-2
R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
18.9 V
Breakdown Voltage-Nom
130.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
179 V
27.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
MIL-STD-750
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
111 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
WRAP AROUND
C BEND
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
8
3
Pin Count
2
Manufacturer Package Code
CASE 403A-03
Qualification Status
Not Qualified
Compare 1SMB17CA with alternatives