TGL41-120CA vs P6SMB24 feature comparison

TGL41-120CA General Instrument Corp

Buy Now Datasheet

P6SMB24 Silicon Standard Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GENERAL INSTRUMENT CORP SILICON STANDARD CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 126 V
Breakdown Voltage-Min 114 V
Breakdown Voltage-Nom 120 V
Case Connection ISOLATED
Clamping Voltage-Max 165 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-N2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 102 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form NO LEAD
Terminal Position END
Base Number Matches 7 9
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare TGL41-120CA with alternatives