TGL41-11CA vs SA9.0CE3 feature comparison

TGL41-11CA General Instrument Corp

Buy Now Datasheet

SA9.0CE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 11.6 V 12.2 V
Breakdown Voltage-Min 10.5 V 10 V
Breakdown Voltage-Nom 11 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 15.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-41
JESD-30 Code O-PELF-N2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 2.5 W
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD WIRE
Terminal Position END AXIAL
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Rep Pk Reverse Voltage-Max 9 V

Compare TGL41-11CA with alternatives

Compare SA9.0CE3 with alternatives