TGL34-68A vs MQ1N8171 feature comparison

TGL34-68A EIC Semiconductor Inc

Buy Now Datasheet

MQ1N8171 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
Package Description SOD-80, MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 71.4 V
Breakdown Voltage-Min 64.6 V 64.6 V
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 92 V 93.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JESD-30 Code O-PELF-R2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 150 W 150 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-STD-750 IEC-61000-4-2,4-4,4-5
Rep Pk Reverse Voltage-Max 58.1 V 58 V
Reverse Current-Max 5 µA 0.5 µA
Reverse Test Voltage 58.1 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 2 2
Factory Lead Time 25 Weeks

Compare TGL34-68A with alternatives

Compare MQ1N8171 with alternatives