TGL34-36A vs MQ1N8164 feature comparison

TGL34-36A SEMIKRON

Buy Now Datasheet

MQ1N8164 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
Part Package Code DO-213AA
Package Description PLASTIC, MINIMELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 37.8 V
Breakdown Voltage-Min 34.2 V 34.2 V
Breakdown Voltage-Nom 36 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 49.9 V 49.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-PELF-R2 O-LALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 150 W 150 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30.8 V 30 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 3 2
Factory Lead Time 25 Weeks
Additional Feature HIGH RELIABILITY
Reference Standard IEC-61000-4-2,4-4,4-5
Reverse Current-Max 0.5 µA

Compare MQ1N8164 with alternatives