TGDC411-TW-B vs LTGQO405-TB-W-R/6V feature comparison

TGDC411-TW-B Carling Technologies

Buy Now Datasheet

LTGQO405-TB-W-R/6V Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Type ROCKER ROCKER
Body Breadth 25.24 mm 25.24 mm
Body Height 20.62 mm 20.62 mm
Body Length or Diameter 28.45 mm 28.45 mm
Contact (AC) Max Rating R Load 10A@125VAC 10A@125VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 66 °C 66 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT WIRE
Base Number Matches 1 1
Illumination RED LAMP

Compare TGDC411-TW-B with alternatives

Compare LTGQO405-TB-W-R/6V with alternatives