TGBR20S45CL-TF3-T vs MBRF20L45CTG feature comparison

TGBR20S45CL-TF3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

MBRF20L45CTG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ROCHESTER ELECTRONICS INC
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Breakdown Voltage-Min 45 V
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.52 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 180 A 180 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 500 µA
Reverse Test Voltage 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221D-03
Additional Feature LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Qualification Status COMMERCIAL
Terminal Finish MATTE TIN

Compare TGBR20S45CL-TF3-T with alternatives