TGBR10V50CG-TF3T-T
vs
SRF1050HC0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T3
ITO-220AB, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
EFFICIENCY
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
0.7 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
120 A
120 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
5 A
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
300 µA
500 µA
Reverse Test Voltage
50 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
1
1
Additional Feature
LOW POWER LOSS
JESD-609 Code
e3
Reference Standard
AEC-Q101; UL RECOGNIZED
Terminal Finish
MATTE TIN
Compare TGBR10V50CG-TF3T-T with alternatives
Compare SRF1050HC0 with alternatives