TGA8300-SCC vs RMPA39000 feature comparison

TGA8300-SCC TriQuint Semiconductor

Buy Now Datasheet

RMPA39000 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code compliant compliant
Construction COMPONENT COMPONENT
Gain 7.5 dB 20 dB
JESD-609 Code e4
Operating Frequency-Max 18000 MHz 40000 MHz
Operating Frequency-Min 2000 MHz 37000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 6 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 300 mA
Technology GAAS GAAS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
VSWR-Max 1.4
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Input Power-Max (CW) 20 dBm
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C

Compare TGA8300-SCC with alternatives

Compare RMPA39000 with alternatives