TGA2526
vs
RMPA39200
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Qorvo
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
16 dB
|
Input Power-Max (CW) |
22 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
20000 MHz
|
40000 MHz
|
Operating Frequency-Min |
2000 MHz
|
37000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare TGA2526 with alternatives
Compare RMPA39200 with alternatives