TGA2501 vs TGA8014-SCC feature comparison

TGA2501 TriQuint Semiconductor

Buy Now Datasheet

TGA8014-SCC Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code compliant unknown
Construction COMPONENT COMPONENT
Gain 24 dB 11 dB
Input Power-Max (CW) 26 dBm 28 dBm
Number of Functions 1
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min 6000 MHz 6000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 8 V 8 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND MEDIUM POWER
Technology GAAS GAAS
Base Number Matches 4 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Current-Max 350 mA
VSWR-Max 2.2

Compare TGA2501 with alternatives

Compare TGA8014-SCC with alternatives