TGA1141-EPU
vs
TGA8310-SCC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16 dB
|
8 dB
|
Input Power-Max (CW) |
27 dBm
|
25.5 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
36000 MHz
|
20000 MHz
|
Operating Frequency-Min |
33000 MHz
|
2000 MHz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
8 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TGA1141-EPU with alternatives
Compare TGA8310-SCC with alternatives