TG12D8250BC vs AR12BPC7U8250 feature comparison

TG12D8250BC Fenghua (HK) Electronics Ltd

Buy Now Datasheet

AR12BPC7U8250 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
FENGHUA ADVANCED TECHNOLOGY TOKEN ELECTRONICS INDUSTRY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
6.4 mm 6.3 mm
SMT SMT
3.2 mm 3.1 mm
BULK Bulk
0.5 W 0.5 W
70 °C
825 Ω 825 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare TG12D8250BC with alternatives

Compare AR12BPC7U8250 with alternatives