TG01-1006N2 vs E5001T feature comparison

TG01-1006N2 Halo Electronics Inc

Buy Now Datasheet

E5001T Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIM INCLUDE TERMINAL ALSO
Application 10 BASE-T 10 BASE-T
Height 5.08 mm 5.84 mm
Isolation Voltage 2000 V 1500 V
Length 12.7 mm 28.58 mm
Load Resistance 0.3 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 8
Primary Inductance 100 µH 200 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1; 1:1; 1:1 1CT:2CT
Width 7.112 mm 12.19 mm
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL

Compare TG01-1006N2 with alternatives

Compare E5001T with alternatives