TFSS-50-28-G-03.94-S vs 50760-B028CLF feature comparison

TFSS-50-28-G-03.94-S Samtec Inc

Buy Now Datasheet

50760-B028CLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.19 inch 0.585 inch
Body Depth 0.562 inch 0.462 inch
Body Length 2.6 inch 3.55 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 4
Operating Temperature-Max 80 °C
Operating Temperature-Min -10 °C
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL
Termination Type CRIMP WIRE WRAP
Total Number of Contacts 50 112
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 2
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of PCB Rows 4
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.533 inch
Terminal Pitch 2.54 mm

Compare TFSS-50-28-G-03.94-S with alternatives

Compare 50760-B028CLF with alternatives