TFSS-05-30-G-04.00-S
vs
RTC35DTEI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Body Breadth
0.19 inch
0.4 inch
Body Depth
0.562 inch
0.431 inch
Body Length
0.35 inch
4.375 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
GREEN
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
#4-40
Mounting Type
CABLE
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
80 °C
220 °C
Operating Temperature-Min
-10 °C
-65 °C
Plating Thickness
10u inch
10u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL, CSA
Termination Type
CRIMP
SOLDER LUG
Total Number of Contacts
5
70
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
NONE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
600VDC V
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mounting Option 2
THREADED INSERT
Rated Current (Signal)
3 A
Terminal Length
0.275 inch
Withdrawl Force-Min
.278 N
Compare TFSS-05-30-G-04.00-S with alternatives
Compare RTC35DTEI with alternatives