TFML-140-02-STL-D vs GPHA202-4001A001A1BC feature comparison

TFML-140-02-STL-D Samtec Inc

Buy Now Datasheet

GPHA202-4001A001A1BC Greenconn Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC GREENCONN CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD TIN
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 80 80
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare TFML-140-02-STL-D with alternatives

Compare GPHA202-4001A001A1BC with alternatives