TFMCJ9.0-T vs 1SMC9.0A feature comparison

TFMCJ9.0-T Rectron Semiconductor

Buy Now Datasheet

1SMC9.0A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 12.2 V
Breakdown Voltage-Min 10 V
Breakdown Voltage-Nom 11.1 V
Clamping Voltage-Max 16.9 V 15.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL LISTED
Rep Pk Reverse Voltage-Max 9 V 9 V
Reverse Current-Max 10 µA
Reverse Test Voltage 9 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 5
Rohs Code No

Compare TFMCJ9.0-T with alternatives