TFMCJ30CA-W vs MQSMCJ6052AE3 feature comparison

TFMCJ30CA-W Rectron Semiconductor

Buy Now Datasheet

MQSMCJ6052AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MICROSEMI CORP
Part Package Code DO-214AB DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 36.8 V 37.8 V
Breakdown Voltage-Min 33.3 V 34.2 V
Breakdown Voltage-Nom 35.05 V 36 V
Clamping Voltage-Max 48.4 V 49.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL LISTED
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare TFMCJ30CA-W with alternatives

Compare MQSMCJ6052AE3 with alternatives