TFCR2512-2W-E-1301BT
vs
AR12APC3U1301N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VENKEL LTD
TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description
SMT, 2512
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
Resistance
1300 Ω
1300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Series
AR
Compare TFCR2512-2W-E-1301BT with alternatives
Compare AR12APC3U1301N with alternatives