TFCR2010-4W-C-4122BT
vs
TR10H4122AC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
FENGHUA ADVANCED TECHNOLOGY
Package Description
SMT, 2010
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
4.9 mm
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
BULK
Rated Power Dissipation (P)
0.25 W
0.333 W
Rated Temperature
70 °C
70 °C
Resistance
41200 Ω
41200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
2
1
Compare TFCR2010-4W-C-4122BT with alternatives
Compare TR10H4122AC with alternatives