TFCR1206-8W-E-5622BT vs TE06G5622BB feature comparison

TFCR1206-8W-E-5622BT VENKEL LTD

Buy Now Datasheet

TE06G5622BB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VENKEL LTD FENGHUA ADVANCED TECHNOLOGY
SMT, 1206 CHIP, ROHS COMPLIANT
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH BULK
0.125 W 0.125 W
70 °C 70 °C
56200 Ω 56200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare TFCR1206-8W-E-5622BT with alternatives

Compare TE06G5622BB with alternatives