TFCR0805-10W-C-8R35BT vs AR05ATRC2X8R35 feature comparison

TFCR0805-10W-C-8R35BT VENKEL LTD

Buy Now Datasheet

AR05ATRC2X8R35 Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
VENKEL LTD TOKEN ELECTRONICS INDUSTRY CO LTD
SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30
Venkel
PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH Tape, Paper
0.1 W 0.1 W
70 °C
8.35 Ω 8.35 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
100 V 100 V
1 1

Compare TFCR0805-10W-C-8R35BT with alternatives

Compare AR05ATRC2X8R35 with alternatives