TFCR0805-10W-C-5490CT vs NTRC10C5490DTRF feature comparison

TFCR0805-10W-C-5490CT VENKEL LTD

Buy Now Datasheet

NTRC10C5490DTRF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD NIC COMPONENTS CORP
SMT, 0805 SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
PRECISION
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
549 Ω 549 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.25% 0.25%
100 V 100 V
1 1

Compare TFCR0805-10W-C-5490CT with alternatives

Compare NTRC10C5490DTRF with alternatives