TFCR0603-16W-C-2132DT vs RNCS0603DKC21K3 feature comparison

TFCR0603-16W-C-2132DT VENKEL LTD

Buy Now Datasheet

RNCS0603DKC21K3 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD STACKPOLE ELECTRONICS INC
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
PRECISION HIGH PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.063 W 0.063 W
70 °C 70 °C
21300 Ω 21300 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
50 V 50 V
1 1
AEC-Q200

Compare TFCR0603-16W-C-2132DT with alternatives

Compare RNCS0603DKC21K3 with alternatives