TFCR0603-10W-E-5692BT-1K vs TFCR0603-16W-E-5692BT-1K feature comparison

TFCR0603-10W-E-5692BT-1K VENKEL LTD

Buy Now Datasheet

TFCR0603-16W-E-5692BT-1K VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VENKEL LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel Venkel
Additional Feature PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 56900 Ω 56900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare TFCR0603-10W-E-5692BT-1K with alternatives

Compare TFCR0603-16W-E-5692BT-1K with alternatives