TFC-128-01-F-D vs FW-28-04-G-D-500-200 feature comparison

TFC-128-01-F-D Samtec Inc

Buy Now Datasheet

FW-28-04-G-D-500-200 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.1 A 4.2 A
1.27 mm 1.27 mm
SOLDER SOLDER
56 56
1 1
Yes
ROHS COMPLIANT
LOW PROFILE
0.135 inch
0.5 inch
1.4 inch
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
1.27 mm

Compare TFC-128-01-F-D with alternatives

Compare FW-28-04-G-D-500-200 with alternatives