TFC-125-11-F-D vs 145046050145829+ feature comparison

TFC-125-11-F-D Samtec Inc

Buy Now Datasheet

145046050145829+ Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AVX CORP
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
SHROUDED
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (3) NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
NO NO
NO NO
NO NO
e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.1 A
1.27 mm 0.5 mm
SOLDER SURFACE MOUNT
50 50
1 1
EAR99
8536.69.40.40
PLUG

Compare TFC-125-11-F-D with alternatives

Compare 145046050145829+ with alternatives