TF325P32K7680
vs
ABS07-32.768KHZ-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
ABRACON LLC
|
Package Description |
GREEN, HERMETIC, CERAMIC PACKAGE-2
|
SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Additional Feature |
TAPE AND REEL
|
BULK
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.1 µW
|
0.1 µW
|
Frequency Stability |
0.0108%
|
0.0144%
|
Frequency Tolerance |
50 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch)
|
L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch)
|
Series Resistance |
70000 Ω
|
70000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Nickel/Gold (Ni/Au) - electrolytic
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare TF325P32K7680 with alternatives
Compare ABS07-32.768KHZ-4 with alternatives