TEPSLB20E337M(35)8R vs T543B337M2R5AHW045WAFL feature comparison

TEPSLB20E337M(35)8R TOKIN Corporation

Buy Now Datasheet

T543B337M2R5AHW045WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
Leakage Current 0.0825 mA 0.083 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 1558 mA 420 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
ESR 45 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Package Style SMT
Terminal Finish Tin/Lead (Sn/Pb)
Width 2.8 mm

Compare T543B337M2R5AHW045WAFL with alternatives