TEPSLB20E227M(15)8R vs T520B227M2R5ANE035 feature comparison

TEPSLB20E227M(15)8R TOKIN Corporation

Buy Now Datasheet

T520B227M2R5ANE035 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
Leakage Current 0.055 mA 0.055 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 2380 mA 475 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 35 mΩ
Height 1.9 mm
JESD-609 Code e3
Length 3.5 mm
Package Style SMT
Terminal Finish Tin (Sn)
Width 2.8 mm

Compare TEPSLB20E227M(15)8R with alternatives

Compare T520B227M2R5ANE035 with alternatives