TEPSLA0J336M8R vs T543A336M006ATW0707640 feature comparison

TEPSLA0J336M8R KEMET Corporation

Buy Now Datasheet

T543A336M006ATW0707640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description CHIP , 1306
Reach Compliance Code compliant compliant
Samacsys Description PS/L, Tantalum, Polymer Tantalum, Commercial Grade, 33 uF, 20%, 6.3 VDC, 105°C, -55°C, 105°C, SMD, Molded, Polymer, Low ESR, 6 % , 180 mOhms, 20.7 uA, 3216, 1.6mm, Height Max = 1.8mm
Samacsys Manufacturer KEMET
Samacsys Modified On 2022-09-09 20:33:38
Category CO2 Kg 3.59 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 25CEL ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 180 mΩ 70 mΩ
Height 1.6 mm 1.6 mm
Leakage Current 0.0207 mA 0.021 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 645 mA 316.25 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TEPSLA0J336M8R with alternatives

Compare T543A336M006ATW0707640 with alternatives