TEP75-2416WI-CMF vs MGDS-75-H-J/T-L feature comparison

TEP75-2416WI-CMF Traco Power

Buy Now Datasheet

MGDS-75-H-J/T-L GAIA Converter Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TRACO ELECTRONIC AG GAIA CONVERTER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-07-13
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 87%
Input Voltage-Max 36 V 45 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MXMA-X9 R-XDMA-P9
Length 85 mm 57.912 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.7 A 2.7 A
Output Voltage-Max 30.8 V 58.8 V
Output Voltage-Min 22.4 V 2.8 V
Output Voltage-Nom 28 V 28 V
Package Body Material METAL UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY
Ripple Voltage (Main Out) 0.08837 Vrms
Seated Height-Max 40.5 mm 12.7 mm
Surface Mount NO NO
Switching Frequency-Max 330 kHz
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 61 mm 36.83 mm
Base Number Matches 1 1
Part Package Code MODULE
Package Description QUARTER BRICK PACKAGE-9
Pin Count 9
Package Equivalence Code MODULE,9LEAD,2.0
Qualification Status Not Qualified
Terminal Pitch 3.81 mm

Compare TEP75-2416WI-CMF with alternatives

Compare MGDS-75-H-J/T-L with alternatives