TEP75-2411WI-CMF vs 07CY-60U05A feature comparison

TEP75-2411WI-CMF Traco Power

Buy Now Datasheet

07CY-60U05A Bel Fuse

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TRACO ELECTRONIC AG BEL FUSE INC
Package Description , 1/8 BRICK PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-07-13
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 88%
Input Voltage-Max 36 V 75 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MXMA-X9 R-XDMA-P8
Length 85 mm 58.42 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 15 A
Output Voltage-Max 5.5 V 10.5 V
Output Voltage-Min 4 V 1 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 40.5 mm 12.97 mm
Surface Mount NO NO
Switching Frequency-Max 330 kHz
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 61 mm 22.76 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 8
Additional Feature ALSO OPERATES AT 48V NOMINAL SUPPLY
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare TEP75-2411WI-CMF with alternatives

Compare 07CY-60U05A with alternatives