TEP685J025SRW vs TAP685J025DTS feature comparison

TEP685J025SRW Kyocera AVX Components

Buy Now Datasheet

TAP685J025DTS Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2020 , 2020
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40 8532.21.00.40
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3100 mΩ 3100 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0013 mA 0.0013 mA
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard CECC30201-032

Compare TEP685J025SRW with alternatives

Compare TAP685J025DTS with alternatives