TEP157M006FCS vs TB150/6M2TR feature comparison

TEP157M006FCS Kyocera AVX Components

Buy Now Datasheet

TB150/6M2TR Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer AVX CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0076 mA
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5 mm 5.08 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series TB(M TOL,6.3V)

Compare TEP157M006FCS with alternatives

Compare TB150/6M2TR with alternatives